Part Details for 9-440054-3 by TE Connectivity
Overview of 9-440054-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-440054-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP9-440054-3
|
Heilind Electronics | 2.0MM,HDR,11POS,VERTICAL, GREE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP9-440054-3
|
Interstate Connecting Components | 2.0MM,HDR,11POS,VERTICAL, GREE | 0 |
|
Buy Now |