Part Details for 9-3285-1 by Eaton Cutler-Hammer
Overview of 9-3285-1 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5005-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, A-Key, L-series, 5.55mm, Header | |
328-5005-E63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 5 pos, right, E-Key, L-series, 3.55mm, Header | |
328-5005-H64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, H-Key, L-series, 4.55mm, Header |
Price & Stock for 9-3285-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T1656
|
Newark | Coil, Freedom, Size 1-2, 120V/60Hz |Eaton Cutler Hammer 9-3285-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$439.7600 / $488.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$387.6400 / $410.2900 | Buy Now |