-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DBL ROW (H) DIP TYPE WITH BOAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5304
|
Newark | Dbl Row (H) Dip Type With Boar Rohs Compliant: Yes |Amp Te Connectivity 9-292262-0 RoHS: Compliant Min Qty: 5120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
17-9-292262-0-ND
|
DigiKey | DBL ROW (H) DIP TYPE WITH BOAR Min Qty: 5120 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.6727 | Buy Now |
DISTI #
9-292262-0
|
Avnet Americas | - Bulk (Alt: 9-292262-0) RoHS: Compliant Min Qty: 5120 Package Multiple: 1280 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$5.2507 | Buy Now |
DISTI #
571-9-292262-0
|
Mouser Electronics | Headers & Wire Housings DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5120 Package Multiple: 1280 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$5.3400 | Buy Now |
DISTI #
AMP9-292262-0
|
Heilind Electronics | DBL ROW (H) DIP TYPE WITH BOAR | Americas - 0 in Stock |
|
$6.6738 | Buy Now |
|
Onlinecomponents.com | DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant | 0 |
|
$5.7500 / $16.8800 | Buy Now |
DISTI #
AMP9-292262-0
|
Interstate Connecting Components | DBL ROW (H) DIP TYPE WITH BOAR | 0 |
|
$6.6738 | Buy Now |
DISTI #
000000000005604180
|
Sager | Headers & Wire Housings DBL ROW (H) DIP TYPE WITH BOAR Min Qty: 320 | 0 |
|
$7.5600 | Buy Now |
|
Master Electronics | DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant | 0 |
|
$5.7500 / $16.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-292262-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-292262-0
TE Connectivity
DBL ROW (H) DIP TYPE WITH BOAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.358 inch | |
Body Depth | 0.518 inch | |
Body Length | 1.397 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |