Part Details for 9-292260-4 by TE Connectivity
Overview of 9-292260-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92260-000 | Renesas Electronics Corporation | 54FCT16374T |
Part Details for 9-292260-4
9-292260-4 CAD Models
9-292260-4 Part Data Attributes
|
9-292260-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-292260-4
TE Connectivity
CT P/HDR BOX H ASSY 14P T/P BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 1.173 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 9-292260-4
This table gives cross-reference parts and alternative options found for 9-292260-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-292260-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292143-4 | CT POST HDR ASSY 14P H W/O KIN | TE Connectivity | 9-292260-4 vs 1-292143-4 |
1-292164-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 9-292260-4 vs 1-292164-4 |
5-292253-4 | CT HDR ASSY H 14P YELLOW | TE Connectivity | 9-292260-4 vs 5-292253-4 |
9-292261-4 | CT P/HDR ASSY H 14P W/KINK TUB | TE Connectivity | 9-292260-4 vs 9-292261-4 |
1-292253-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 9-292260-4 vs 1-292253-4 |
1-292170-4 | CT P/HDR ASSY 14P V W/O KINK | TE Connectivity | 9-292260-4 vs 1-292170-4 |
4-644896-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-292260-4 vs 4-644896-4 |
5-292165-4 | CT P/HDR BOX V 14P T/P YELLOW | TE Connectivity | 9-292260-4 vs 5-292165-4 |
3-292254-4 | CT RELAY HDR ASSY 14P BLUE | TE Connectivity | 9-292260-4 vs 3-292254-4 |
1-292166-4 | CT P/HDR BOX V 14P T/P NAT W/O | TE Connectivity | 9-292260-4 vs 1-292166-4 |