There are no models available for this part yet.
Overview of 9-2378159-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9-2378159-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-9-2378159-2-ND
|
DigiKey | POWER VERSA-LOCK PLUG, 1X2 KEY I Min Qty: 30800 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2091 | Buy Now | |
DISTI #
9-2378159-2
|
Avnet Americas | POWER VERSA-LOCK PLUG, 1X2 KEY I - Bulk (Alt: 9-2378159-2) Min Qty: 30800 Package Multiple: 1400 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1919 | Buy Now | |
DISTI #
571-9-2378159-2
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY I RoHS: Compliant | 0 |
|
$0.2260 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30800 Package Multiple: 1400 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2030 | Buy Now | ||
DISTI #
AMP9-2378159-2
|
Heilind Electronics | POWER VERSA-LOCK PLUG, 1X2 KEY | Americas - 0 in Stock |
|
$0.2538 | Buy Now | |
Onlinecomponents.com | Power Versa-Lock PLUG, 1X2 KEY I RoHS: Compliant | 0 |
|
$0.2210 / $0.6212 | Buy Now | ||
DISTI #
AMP9-2378159-2
|
Interstate Connecting Components | POWER VERSA-LOCK PLUG, 1X2 KEY | 0 |
|
$0.2538 | Buy Now | |
Master Electronics | Power Versa-Lock PLUG, 1X2 KEY I RoHS: Compliant | 0 |
|
$0.2210 / $0.6212 | Buy Now |
CAD Models for 9-2378159-2 by TE Connectivity
Part Data Attributes for 9-2378159-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
I
|
Rated Voltage
|
600 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|