Part Details for 9-2354261-2 by TE Connectivity
Overview of 9-2354261-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2354261-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-9-2354261-2-ND
|
DigiKey | HD MATENET 1+2 REC HSG ASSY, GRP Min Qty: 350 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9110 | Buy Now |
DISTI #
9-2354261-2
|
Avnet Americas | HD MATENET 1+2 REC HSG ASSY, GRP C - Bag (Alt: 9-2354261-2) Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$6.8319 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$7.2600 | Buy Now |
DISTI #
AMP9-2354261-2
|
Heilind Electronics | HD MATENET 1+2 REC HSG ASSY, G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD MATEnet 1+2 REC HSG ASSY, GRP C RoHS: Compliant | 0 |
|
$7.1900 / $15.0000 | Buy Now |
DISTI #
AMP9-2354261-2
|
Interstate Connecting Components | HD MATENET 1+2 REC HSG ASSY, G | 0 |
|
Buy Now | |
DISTI #
000000000007148924
|
Sager | Automotive Connectors Min Qty: 350 | 0 |
|
$9.6700 | Buy Now |
DISTI #
9-2354261-2
|
Avnet Abacus | (Alt: 9-2354261-2) Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HD MATEnet 1+2 REC HSG ASSY, GRP C RoHS: Compliant | 0 |
|
$7.1900 / $15.0000 | Buy Now |
Part Details for 9-2354261-2
9-2354261-2 CAD Models
9-2354261-2 Part Data Attributes
|
9-2354261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2354261-2
TE Connectivity
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 1.01 inch | |
Body Length | 1.73 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |