Part Details for 9-2331929-7 by TE Connectivity
Overview of 9-2331929-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 9-2331929-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2331929-7
|
Avnet Americas | Connector Unshrouded Header 94 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 9-2331929-7) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$8.1684 | Buy Now |
DISTI #
571-9-2331929-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 094 SMT G3 TR RoHS: Compliant | 0 |
|
$9.1400 | Order Now |
DISTI #
75110632
|
RS | PCB Header, Vertical, 94 position, 2 row, Black, 1 A | TE Connectivity 9-2331929-7 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4720 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.0100 | Buy Now |
DISTI #
AMP9-2331929-7
|
Heilind Electronics | SCL 1.0 HDR DRVT USP 094 SMT G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 094 SMT G3 TR RoHS: Compliant | 0 |
|
$8.7200 / $24.5100 | Buy Now |
DISTI #
AMP9-2331929-7
|
Interstate Connecting Components | SCL 1.0 HDR DRVT USP 094 SMT G | 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 HDR DRVT USP 094 SMT G3 TR RoHS: Compliant | 0 |
|
$8.7200 / $24.5100 | Buy Now |
Part Details for 9-2331929-7
9-2331929-7 CAD Models
9-2331929-7 Part Data Attributes
|
9-2331929-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2331929-7
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |