-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRAID PIC TERMINAL, LF PLTG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9812
|
Newark | Braid Pic Terminal, Lf Pltg |Amp Te Connectivity 9-226176-0 RoHS: Not Compliant Min Qty: 19600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 | Buy Now |
DISTI #
9-226176-0-ND
|
DigiKey | CONN TERM COAX GND TH Min Qty: 19600 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7813 | Buy Now |
DISTI #
9-226176-0
|
Avnet Americas | Ground Terminal 9.27mm 4.44mm Tin Strip - Tape and Reel (Alt: 9-226176-0) RoHS: Compliant Min Qty: 19600 Package Multiple: 19600 Container: Reel | 0 |
|
$0.8281 | Buy Now |
DISTI #
571-9-226176-0
|
Mouser Electronics | Terminals BRAID PIC TERMINAL LF PLTG RoHS: Compliant | 0 |
|
$0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19600 Package Multiple: 19600 Container: Reel | 0Reel |
|
$0.7360 | Buy Now |
DISTI #
AMP9-226176-0
|
Heilind Electronics | BRAID PIC TERMINAL, LF PL | Americas - 0 in Stock |
|
$0.9192 | Buy Now |
|
Onlinecomponents.com | BRAID PIC TERMINAL, LF PLTG RoHS: Compliant | 0 |
|
$0.7920 / $2.3250 | Buy Now |
DISTI #
AMP9-226176-0
|
Interstate Connecting Components | BRAID PIC TERMINAL, LF PL | 0 |
|
$0.9192 | Buy Now |
DISTI #
9-226176-0
|
Avnet Abacus | (Alt: 9-226176-0) RoHS: Compliant Min Qty: 19600 Package Multiple: 4900 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BRAID PIC TERMINAL, LF PLTG RoHS: Compliant | 0 |
|
$0.7920 / $2.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-226176-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-226176-0
TE Connectivity
BRAID PIC TERMINAL, LF PLTG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 9-226176-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-226176-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
226176-2 | COAX PCB PICK TYPE BRAID TERMN | TE Connectivity | 9-226176-0 vs 226176-2 |