-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144997-ND
|
DigiKey | CONN FERRULE TIN PLATED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
480 In Stock |
|
$0.7861 / $1.4600 | Buy Now |
DISTI #
9-225382-0
|
Avnet Americas | FERRULE, PLTD - Bulk (Alt: 9-225382-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 1749 Factory Stock |
|
$0.7924 / $0.8678 | Buy Now |
DISTI #
571-9-225382-0
|
Mouser Electronics | RF Connector Accessories FERRULE PLTD RoHS: Compliant | 0 |
|
$0.8390 | Order Now |
DISTI #
73777292
|
RS | FERRULE, PLTD, RF Connector Ferrules | TE Connectivity 9-225382-0 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7400 | Buy Now |
DISTI #
AMP9-225382-0
|
Heilind Electronics | FERRULE, PLTD | Americas - 0 in Stock |
|
$0.7940 / $0.8306 | Buy Now |
|
Onlinecomponents.com | FERRULE, PLTD RoHS: Compliant |
800 In Stock 1749 Factory Stock |
|
$0.7930 / $1.1510 | Buy Now |
DISTI #
66435622
|
Verical | Cable Accessories Ferrule Tin Min Qty: 50 Package Multiple: 25 | Americas - 800 |
|
$1.1596 / $1.5232 | Buy Now |
DISTI #
9-225382-0
|
TTI | RF Connector Accessories FERRULE PLTD Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
9-225382-0
|
Avnet Americas | FERRULE, PLTD - Bulk (Alt: 9-225382-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 1749 Factory Stock |
|
$0.7924 / $0.8678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-225382-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-225382-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | BRASS/COPPER ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |