Part Details for 9-2176422-7 by TE Connectivity
Overview of 9-2176422-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-2176422-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176422-7
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.18 Ohm 1% 3W ?75ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 9-2176422-7) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1476 / $0.1533 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1648 | Buy Now |
DISTI #
AMP9-2176422-7
|
Heilind Electronics | TLRP 2512 3.0W R180 1% 75PPM 4 | Americas - 0 in Stock |
|
$0.1870 / $0.1997 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R180 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1559 / $0.1883 | Buy Now |
DISTI #
AMP9-2176422-7
|
Interstate Connecting Components | TLRP 2512 3.0W R180 1% 75PPM 4 | 0 |
|
$0.1870 / $0.1997 | Buy Now |
DISTI #
000000000006331736
|
Sager | Current Sense Resistors - SMD Min Qty: 4000 | 0 |
|
$0.1831 / $0.1883 | Buy Now |
DISTI #
9-2176422-7
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.18 Ohm 1% 3W �75ppm/�C Molded Emboss T/R (Alt: 9-2176422-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 3.0W R180 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1559 / $0.1883 | Buy Now |
Part Details for 9-2176422-7
9-2176422-7 CAD Models
9-2176422-7 Part Data Attributes
|
9-2176422-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176422-7
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.18ohm, 0.7348V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7348 V |
Alternate Parts for 9-2176422-7
This table gives cross-reference parts and alternative options found for 9-2176422-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-2176422-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRP3A30WR180FTE | Fixed Resistor, Metal Strip, 3W, 0.18ohm, 0.7348V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512 | TE Connectivity | 9-2176422-7 vs TLRP3A30WR180FTE |