There are no models available for this part yet.
Overview of 9-2176421-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for 9-2176421-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9-2176421-7
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.18 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 9-2176421-7) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1413 | Buy Now | ||
DISTI #
AMP9-2176421-7
|
Heilind Electronics | TLRP 2512 2.0W R180 1% 75PPM 4 | Americas - 0 in Stock |
|
$0.1603 / $0.1739 | Buy Now | |
Onlinecomponents.com | TLRP 2512 2.0W R180 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1389 / $0.1714 | Buy Now | ||
DISTI #
AMP9-2176421-7
|
Interstate Connecting Components | TLRP 2512 2.0W R180 1% 75PPM 4 | 0 |
|
$0.1603 / $0.1739 | Buy Now | |
DISTI #
9-2176421-7
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.18 Ohm 1% 2W �75ppm/�C Molded Emboss T/R (Alt: 9-2176421-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TLRP 2512 2.0W R180 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1389 / $0.1714 | Buy Now |
CAD Models for 9-2176421-7 by TE Connectivity
Part Data Attributes for 9-2176421-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Physical Dimension
|
6.4mm x 3.2mm x .7mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.6 V
|