-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 56000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176412-8
|
Avnet Americas | Resistor, 56 kOhm, ? 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 9-2176412-8) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1511 / $0.1764 | Buy Now |
|
Future Electronics | 56 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
AMP9-2176412-8
|
Heilind Electronics | 5W XSM M/OX 5% 56K | Americas - 0 in Stock |
|
$0.1929 / $0.1988 | Buy Now |
|
Onlinecomponents.com | 5W XSM M/OX 5% 56K RoHS: Compliant | 0 |
|
$0.1524 / $0.2116 | Buy Now |
DISTI #
ROX5SSJ56K
|
TME | Resistor: metal oxide, 56kΩ, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2250 | RFQ |
DISTI #
AMP9-2176412-8
|
Interstate Connecting Components | 5W XSM M/OX 5% 56K | 0 |
|
$0.1929 / $0.1988 | Buy Now |
DISTI #
000000000006014478
|
Sager | Metal Oxide Resistors 5W XSM M/OX 5% 56K Min Qty: 4000 | 0 |
|
$0.1822 / $0.1874 | Buy Now |
DISTI #
9-2176412-8
|
Avnet Abacus | Resistor, 56 kOhm, � 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 9-2176412-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-2176412-8
|
Avnet Abacus | Resistor, 56 kOhm, � 5%, 5 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 9-2176412-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5W XSM M/OX 5% 56K RoHS: Compliant | 0 |
|
$0.1524 / $0.2116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176412-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176412-8
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 56000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |