-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-2176367-9
|
Avnet Americas | Res Precision Thin Film 48.7kOhm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 9-2176367-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2959 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3330 | Buy Now |
DISTI #
AMP9-2176367-9
|
Heilind Electronics | RQ 0603 48K7 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.3763 / $0.4095 | Buy Now |
|
Onlinecomponents.com | RQ 0603 48K7 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
DISTI #
AMP9-2176367-9
|
Interstate Connecting Components | RQ 0603 48K7 0.1% 10PPM 1K RL | 0 |
|
$0.3763 / $0.4095 | Buy Now |
|
Master Electronics | RQ 0603 48K7 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-2176367-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-2176367-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |