-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), DIN CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6922
|
Newark | Connector, Din, Plug, 6 Position, No. Of Contacts:6Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Nylon (Polyamide) Body, Product Range:-, Body Material:Nylon, Connector Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 9-212437-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 | Buy Now |
DISTI #
A32317-ND
|
DigiKey | CONN PLUG HSNG MALE 6POS INLINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
908 In Stock |
|
$3.6063 / $5.5400 | Buy Now |
DISTI #
9-212437-1
|
Avnet Americas | Conn Shielded Circular DIN M 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 9-212437-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1180 / $3.5203 | Buy Now |
DISTI #
571-9-212437-1
|
Mouser Electronics | Circular DIN Connectors 6P CIRC DIN PLG ASSY RoHS: Compliant | 1395 |
|
$3.3400 / $4.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.9600 | Buy Now |
DISTI #
AMP9-212437-1
|
Heilind Electronics | 6 POSN CIRC DIN PLUG ASSE | Americas - 0 in Stock |
|
$3.6978 / $3.7530 | Buy Now |
|
Onlinecomponents.com | 6 POSN CIRC DIN PLUG ASSEMBLY RoHS: Compliant | 0 |
|
$3.1200 / $8.5500 | Buy Now |
DISTI #
9-212437-1
|
Avnet Americas | Conn Shielded Circular DIN M 6 POS ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 9-212437-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1180 / $3.5203 | Buy Now |
DISTI #
AMP9-212437-1
|
Interstate Connecting Components | 6 POSN CIRC DIN PLUG ASSE | 0 |
|
$3.6978 / $3.7530 | Buy Now |
|
Master Electronics | 6 POSN CIRC DIN PLUG ASSEMBLY RoHS: Compliant | 0 |
|
$3.1200 / $8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-212437-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-212437-1
TE Connectivity
6 CONTACT(S), DIN CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for 9-212437-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-212437-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-212437-0 | 5 CONTACT(S), DIN CONNECTOR, PLUG | TE Connectivity | 9-212437-1 vs 9-212437-0 |
212437-7 | 4 CONTACT(S), DIN CONNECTOR, PLUG | TE Connectivity | 9-212437-1 vs 212437-7 |