Part Details for 9-212437-0 by TE Connectivity
Overview of 9-212437-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-212437-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7649
|
Newark | 5 Posn Circ Din Plug Assembly |Amp Te Connectivity 9-212437-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5300 | Buy Now |
DISTI #
96Y5042
|
Newark | Circular Din Connectors Plug Din 5 Pos Black |Amp Te Connectivity 9-212437-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
A121386-ND
|
DigiKey | CONN PLUG HSNG MALE 5POS INLINE Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6431 | Buy Now |
DISTI #
9-212437-0
|
Avnet Americas | Conn Shielded Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 9-212437-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.1498 / $3.5563 | Buy Now |
DISTI #
571-9-212437-0
|
Mouser Electronics | Circular DIN Connectors PLUG DIN 5 POS BLACK RoHS: Compliant | 259 |
|
$3.5900 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.9900 | Buy Now |
DISTI #
AMP9-212437-0
|
Heilind Electronics | 5 POSN CIRC DIN PLUG ASSEMBLY | Americas - 0 in Stock |
|
$3.7356 / $3.7914 | Buy Now |
|
Onlinecomponents.com | Conn Shielded Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port Box RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |
DISTI #
AMP9-212437-0
|
Interstate Connecting Components | 5 POSN CIRC DIN PLUG ASSEMBLY | 0 |
|
$3.7356 / $3.7914 | Buy Now |
DISTI #
TE Connectivity 9-212437-0
|
PEI Genesis | Circular DIN Connector 5 Cont | 0 |
|
Buy Now |
Part Details for 9-212437-0
9-212437-0 CAD Models
9-212437-0 Part Data Attributes
|
9-212437-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-212437-0
TE Connectivity
5 CONTACT(S), DIN CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 4.448 N |