-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CIRC DIN RCPT,GRND CLIP LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5041
|
Newark | Circular Din Connectors 6 Rcpt Grd Clip Lead |Amp Te Connectivity 9-211509-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $8.1100 | Buy Now |
DISTI #
19R9794
|
Newark | 6 Circ Din Rcpt, grnd Clip Lead |Amp Te Connectivity 9-211509-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
9-211509-0-ND
|
DigiKey | CONN RCPT FMALE DIN 6POS SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tube |
958 In Stock |
|
$6.1761 / $9.5500 | Buy Now |
DISTI #
9-211509-0
|
Avnet Americas | Conn Shielded Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 9-211509-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
$5.1175 / $6.1583 | Buy Now |
DISTI #
571-9-211509-0
|
Mouser Electronics | Circular DIN Connectors 6 RCPT GRD CLIP LEAD RoHS: Compliant | 238 |
|
$6.2000 / $10.0600 | Buy Now |
|
Future Electronics | "6 CIRC DIN RCPT,GRND CLIP LEAD" RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$5.8500 | Buy Now |
DISTI #
AMP9-211509-0
|
Heilind Electronics | 6 CIRC DIN RCPTGRND CLIP LEAD | Americas - 0 in Stock |
|
$6.3778 / $6.4730 | Buy Now |
|
Onlinecomponents.com | 6 CIRC DIN RCPT,GRND CLIP LEAD RoHS: Compliant |
800 In Stock |
|
$6.0000 / $9.5300 | Buy Now |
DISTI #
78401091
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 800 |
|
$8.5333 / $12.3927 | Buy Now |
|
Quest Components | 6 CONTACT(S), DIN CONNECTOR, RECEPTACLE | 1 |
|
$8.2800 / $12.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-211509-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-211509-0
TE Connectivity
6 CIRC DIN RCPT,GRND CLIP LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.72 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |