-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POS. RING TONGUE HOUSING ASSY. IPT 16-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-9-1991226-2-ND
|
DigiKey | 1 POS. RING TONGUE HOUSING ASSY. Min Qty: 864 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6366 | Buy Now |
DISTI #
9-1991226-2
|
Avnet Americas | Conn Housing Wire to Board RCP 1 POS ST Cable Mount Tray - Trays (Alt: 9-1991226-2) Min Qty: 864 Package Multiple: 144 Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP9-1991226-2
|
Heilind Electronics | 1 POS. RING TONGUE HOUSING ASS | Americas - 0 in Stock |
|
$5.0553 / $5.1308 | Buy Now |
|
Onlinecomponents.com | 1 POS. RING TONGUE HOUSING ASSY. IPT 16- RoHS: Compliant | 0 |
|
$4.2700 / $11.6900 | Buy Now |
DISTI #
AMP9-1991226-2
|
Interstate Connecting Components | 1 POS. RING TONGUE HOUSING ASS | 0 |
|
$5.0553 / $5.1308 | Buy Now |
DISTI #
9-1991226-2
|
Avnet Abacus | Conn Housing Wire to Board RCP 1 POS ST Cable Mount Tray (Alt: 9-1991226-2) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1 POS. RING TONGUE HOUSING ASSY. IPT 16- RoHS: Compliant | 0 |
|
$4.2700 / $11.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1991226-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1991226-2
TE Connectivity
1 POS. RING TONGUE HOUSING ASSY. IPT 16-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.66 inch | |
Body Depth | 1.22 inch | |
Body Length | 2.21 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V |