-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 82 OHM 1% 1/3W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1879512-5
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1879512-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
AMP9-1879512-5
|
Heilind Electronics | CRGH0805 1% 82R 0.33W | Americas - 0 in Stock |
|
$0.0109 / $0.0127 | Buy Now |
|
Onlinecomponents.com | CRGH0805 1% 82R 0.33W RoHS: Compliant |
10000 Partner Stock |
|
$0.0100 / $0.0164 | Buy Now |
DISTI #
82738033
|
Verical | SURFACE MOUNT RESISTORS Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0125 | Buy Now |
DISTI #
AMP9-1879512-5
|
Interstate Connecting Components | CRGH0805 1% 82R 0.33W | 0 |
|
$0.0109 / $0.0127 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
9-1879512-5
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 9-1879512-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1879512-5
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 9-1879512-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410482036
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1879512-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1879512-5
TE Connectivity
RES SMD 82 OHM 1% 1/3W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |