Datasheets
9-1879336-2 by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for 9-1879336-2 by TE Connectivity

Overview of 9-1879336-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 9-1879336-2

Part # Distributor Description Stock Price Buy
DISTI # 9-1879336-2
Avnet Americas SMD Chip Resistor, 2.05 kOhm, ? 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1879336-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.0174
  • 2,000 $0.0169
  • 4,000 $0.0164
  • 6,000 $0.0159
  • 8,000 $0.0154
$0.0154 / $0.0174 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.0155
$0.0155 Buy Now
DISTI # AMP9-1879336-2
Heilind Electronics CPF 0603 2K05 1% 50PPM 1K RL Americas - 0 in Stock
  • 1,000 $0.0234
  • 9,000 $0.0197
  • 21,000 $0.0176
  • 46,000 $0.0168
  • 91,000 $0.0158
$0.0158 / $0.0234 Buy Now
Onlinecomponents.com CPF 0603 2K05 1% 50PPM 1K RL RoHS: Compliant 0
  • 1,000 $0.0238
  • 8,000 $0.0200
  • 25,000 $0.0161
  • 50,000 $0.0149
  • 100,000 $0.0138
  • 150,000 $0.0134
  • 250,000 $0.0132
  • 500,000 $0.0129
$0.0129 / $0.0238 Buy Now
DISTI # AMP9-1879336-2
Interstate Connecting Components CPF 0603 2K05 1% 50PPM 1K RL 0
  • 1,000 $0.0234
  • 9,000 $0.0197
  • 21,000 $0.0176
  • 46,000 $0.0168
  • 91,000 $0.0158
$0.0158 / $0.0234 Buy Now
DISTI # 9-1879336-2
Avnet Abacus SMD Chip Resistor, 2.05 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 9-1879336-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CPF 0603 2K05 1% 50PPM 1K RL RoHS: Compliant 0
  • 1,000 $0.0238
  • 8,000 $0.0200
  • 25,000 $0.0161
  • 50,000 $0.0149
  • 100,000 $0.0138
  • 150,000 $0.0134
  • 250,000 $0.0132
  • 500,000 $0.0129
$0.0129 / $0.0238 Buy Now

Part Details for 9-1879336-2

9-1879336-2 Part Data Attributes

9-1879336-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
9-1879336-2 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description , 0603
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 2050 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for 9-1879336-2

This table gives cross-reference parts and alternative options found for 9-1879336-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1879336-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFCR0603-16W-C-2051FT-1K Fixed Resistor, Thin Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD 9-1879336-2 vs TFCR0603-16W-C-2051FT-1K
CTTFR0603FTD2051 RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 2050ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Central Technologies 9-1879336-2 vs CTTFR0603FTD2051
TFCR0603-10W-C-2051FT-1K Fixed Resistor, Thin Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD 9-1879336-2 vs TFCR0603-10W-C-2051FT-1K

9-1879336-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9-1879336-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9-1879336-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 9-1879336-2 would you like to use for your alert(s)?
  • Please alert me when 9-1879336-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9-1879336-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9-1879336-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9-1879336-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9-1879336-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9-1879336-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: