9-1879021-2
TE Connectivity
Description: Fixed Resistor, Wire Wound, 3W, 0.15ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Overview of 9-1879021-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for 9-1879021-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP9-1879021-2
Heilind Electronics SMW3 R15 1% Americas - 0 in Stock
Buy Now
DISTI # AMP9-1879021-2
Interstate Connecting Components SMW3 R15 1% 0
Buy Now

CAD Models for 9-1879021-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9-1879021-2 by TE Connectivity

9-1879021-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5 mm
Package Length
10.5 mm
Package Style
SMT
Package Width
5.5 mm
Packing Method
TR
Physical Dimension
10.5mm x 5.5mm x 5mm
Rated Power Dissipation (P)
3 W
Rated Temperature
20 °C
Resistance
0.15 Ω
Resistor Type
FIXED RESISTOR
Size Code
4122
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. 9-1879021-2
    TE Connectivity
    Fixed Resistor, Wire Wound, 3W, 0.15ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4122
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9-1879021-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9-1879021-2 by TE Connectivity

  • Please alert me when 9-1879021-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9-1879021-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9-1879021-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9-1879021-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9-1879021-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9-1879021-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: