-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP U/P SGL ROW PLUG HSG 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9787
|
Newark | Amp U/P Sgl Row Plug Hsg 9P |Amp Te Connectivity 9-178842-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.3480 | Buy Now |
DISTI #
A106328-ND
|
DigiKey | CONN PLUG HSG 9POS 6.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1831 In Stock |
|
$0.2806 / $0.4100 | Buy Now |
DISTI #
9-178842-1
|
Avnet Americas | Conn Housing PL 9 POS 6.2mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 9-178842-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2784 / $0.3143 | Buy Now |
DISTI #
571-9-178842-1
|
Mouser Electronics | Hard Metric Connectors AMP U/P SGL ROW PLUG HSG 9P RoHS: Compliant | 1579 |
|
$0.2940 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2650 | Buy Now |
DISTI #
AMP9-178842-1
|
Heilind Electronics | AMP U/P SGL ROW PLUG HSG 9P | Americas - 0 in Stock |
|
$0.2938 / $0.3402 | Buy Now |
|
Onlinecomponents.com | AMP U/P SGL ROW PLUG HSG 9P RoHS: Compliant | 0 |
|
$0.3080 / $0.4490 | Buy Now |
DISTI #
AMP9-178842-1
|
Interstate Connecting Components | AMP U/P SGL ROW PLUG HSG 9P | 0 |
|
$0.2938 / $0.3402 | Buy Now |
DISTI #
9-178842-1
|
Avnet Asia | Conn Housing PL 9 POS 6.2mm Crimp ST Cable Mount Loose Piece (Alt: 9-178842-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 1 Days | 0 |
|
$0.2385 / $0.2688 | Buy Now |
DISTI #
C1S114400700632
|
Chip1Stop | Conn Housing PL 9 POS 6.2mm Crimp ST Cable Mount Loose Piece RoHS: Compliant Container: Bulk | 2270 |
|
$0.2360 / $0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-178842-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-178842-1
TE Connectivity
AMP U/P SGL ROW PLUG HSG 9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Depth | 0.3 inch | |
Body Length | 2.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 6.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |