Part Details for 9-177530-0 by TE Connectivity
Overview of 9-177530-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-177530-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9786
|
Newark | 1.25Fp, p30,ds, b,n, tr,5.00,6.90 |Amp Te Connectivity 9-177530-0 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
9-177530-0-ND
|
DigiKey | CONN HEADER SMD 30POS 1.25MM Min Qty: 12000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3142 | Buy Now |
DISTI #
9-177530-0
|
Avnet Americas | Conn Fine Pitch Connector HDR 30 POS 1.25mm Solder ST SMD Tape - Tape and Reel (Alt: 9-177530-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$1.2617 | Buy Now |
DISTI #
571-9-177530-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP P30 DS B N TR 5.00 6.90 RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.2400 | Buy Now |
DISTI #
AMP9-177530-0
|
Heilind Electronics | 1.25FP,P30,DS,B,N,TR,5.00,6.90 | Americas - 0 in Stock |
|
$1.5461 | Buy Now |
|
Onlinecomponents.com | 1.25mm Centerline F-P (Fine Pitch Connectors) RoHS: Compliant | 0 |
|
$1.3300 / $3.9100 | Buy Now |
DISTI #
AMP9-177530-0
|
Interstate Connecting Components | 1.25FP,P30,DS,B,N,TR,5.00,6.90 | 0 |
|
$1.5461 | Buy Now |
DISTI #
9-177530-0
|
Avnet Abacus | - Tape and Reel (Alt: 9-177530-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.25mm Centerline F-P (Fine Pitch Connectors) RoHS: Compliant | 0 |
|
$1.3300 / $3.9100 | Buy Now |
Part Details for 9-177530-0
9-177530-0 CAD Models
9-177530-0 Part Data Attributes
|
9-177530-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-177530-0
TE Connectivity
30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |