-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERSAL POWER PLG 2P PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7890
|
Newark | Rectangular Pwr Connector, Plug, 2Pos Rohs Compliant: Yes |Amp Te Connectivity 9-176975-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$0.4250 / $0.6360 | Buy Now |
DISTI #
01Y2431
|
Newark | Rectangular Power Connector, Universal Power Series, Through Hole, Plug, 2, 3.96 Mm, Pin |Amp Te Connectivity 9-176975-1 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
A129161-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2153 / $0.4400 | Buy Now |
DISTI #
9-176975-1
|
Avnet Americas | Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bag (Alt: 9-176975-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$0.2170 / $0.2377 | Buy Now |
DISTI #
571-9-176975-1
|
Mouser Electronics | Power to the Board AMP UNIVERSAL POWER PLG 2P PCB RoHS: Compliant | 2 |
|
$0.2340 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2030 | Buy Now |
DISTI #
AMP9-176975-1
|
Heilind Electronics | AMP UNIVERSAL POWER PLG 2P PCB | Americas - 0 in Stock |
|
$0.2357 / $0.2571 | Buy Now |
|
Onlinecomponents.com | AMP UNIVERSAL POWER PLG 2P PCB RoHS: Compliant | 0 |
|
$0.2138 / $0.4478 | Buy Now |
DISTI #
77317645
|
Verical | Conn Wire to Board HDR 2Power POS 3.96mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 6100 |
|
$0.6667 / $0.7333 | Buy Now |
DISTI #
76466864
|
Verical | Conn Wire to Board HDR 2Power POS 3.96mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2336 | Americas - 800 |
|
$0.3051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-176975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-176975-1
TE Connectivity
AMP UNIVERSAL POWER PLG 2P PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-176975-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-176975-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-176975-9 | UNIV POWER HDR ASSY 2P BLACK | TE Connectivity | 9-176975-1 vs 1-176975-9 |
640388-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 9-176975-1 vs 640388-2 |