Part Details for 9-167462-3 by TE's AMP
Overview of 9-167462-3 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9-167462-3
9-167462-3 CAD Models
9-167462-3 Part Data Attributes
|
9-167462-3
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
9-167462-3
TE's AMP
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.547 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 9-167462-3
This table gives cross-reference parts and alternative options found for 9-167462-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-167462-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745886-9 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 9-167462-3 vs 745886-9 |
D-15S7-P | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 9-167462-3 vs D-15S7-P |
747838-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 9-167462-3 vs 747838-2 |
166262-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 9-167462-3 vs 166262-1 |
KF88X-BD-25S-KJ30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 9-167462-3 vs KF88X-BD-25S-KJ30 |
9-167678-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 9-167462-3 vs 9-167678-2 |
V23529-R24001-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 9-167462-3 vs V23529-R24001-B225 |
448816-3 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .12, Receptacle | TE Connectivity | 9-167462-3 vs 448816-3 |
2-167462-3 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 9-167462-3 vs 2-167462-3 |
745523-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 9-167462-3 vs 745523-1 |