Part Details for 9-166-0003-08 G 090 by TE Connectivity
Overview of 9-166-0003-08 G 090 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 9-166-0003-08 G 090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-9-166-0003-08G090-ND
|
DigiKey | 9-166-0003-08 G 090 Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.4440 | Buy Now |
DISTI #
ZPF000000000005469
|
Avnet Americas | - Bulk (Alt: ZPF000000000005469) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$128.3368 / $154.4392 | Buy Now |
DISTI #
DCH9-166-0003-08 G 090
|
Heilind Electronics | 9-166-0003-08 G 090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH9-166-0003-08 G 090
|
Interstate Connecting Components | 9-166-0003-08 G 090 | 0 |
|
Buy Now |