Part Details for 9-166-0002-22 by TE Connectivity
Results Overview of 9-166-0002-22 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-166-0002-22 Information
9-166-0002-22 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 9-166-0002-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-166-0002-22-ND
|
DigiKey | 9-166-0002-22 Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6580 | Buy Now |
DISTI #
ZPF000000000005464
|
Avnet Americas | DAU9-166-0002-22 - Bulk (Alt: ZPF000000000005464) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$36.9018 / $45.8250 | Buy Now |
DISTI #
DCH9-166-0002-22
|
Heilind Electronics | 9-166-0002-22 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH9-166-0002-22
|
Interstate Connecting Components | 9-166-0002-22 | 0 |
|
Buy Now |