Part Details for 9-1633966-1 by TE Connectivity
Overview of 9-1633966-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1633966-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9-1633966-1-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now |
DISTI #
9-1633966-1-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
9-1633966-1
|
Avnet Americas | CRIMPER,INSULATION O - Bulk (Alt: 9-1633966-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-9-1633966-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER,INSULATION O RoHS: Compliant | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP9-1633966-1
|
Heilind Electronics | CRIMPER,INSULATION O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER,INSULATION O |
1 Partner Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
65690174
|
Verical | Crimper Insulation RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now |
DISTI #
916339661-TEC
|
TME | 9-1633966-1 Min Qty: 1 | 1 |
|
$240.3320 / $240.3321 | Buy Now |
DISTI #
AMP9-1633966-1
|
Interstate Connecting Components | CRIMPER,INSULATION O | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
C1S757107269691
|
Chip1Stop | Connector tool | 1 |
|
$230.0000 | Buy Now |
Part Details for 9-1633966-1
9-1633966-1 CAD Models
9-1633966-1 Part Data Attributes
|
9-1633966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1633966-1
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |