Part Details for 9-1633664-2 by TE Connectivity
Overview of 9-1633664-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1633664-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5776
|
Newark | Crimper, Wire F |Te Connectivity 9-1633664-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.0000 / $221.7600 | Buy Now |
DISTI #
9-1633664-2-ND
|
DigiKey | CRIMPER, WIRE F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
9-1633664-2
|
Avnet Americas | CRIMPER, WIRE F - Bulk (Alt: 9-1633664-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-9-1633664-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F | 0 |
|
$189.9400 / $206.6500 | Order Now |
DISTI #
AMP9-1633664-2
|
Heilind Electronics | CRIMPER, WIRE F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE F |
5 In Stock 2 Factory Stock |
|
$186.7700 / $244.8100 | Buy Now |
DISTI #
81051058
|
Verical | Crimper, Wire F Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 4 |
|
$242.8010 / $318.2530 | Buy Now |
DISTI #
AMP9-1633664-2
|
Interstate Connecting Components | CRIMPER, WIRE F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
|
Master Electronics | CRIMPER, WIRE F |
5 In Stock 2 Factory Stock |
|
$186.7700 / $244.8100 | Buy Now |
Part Details for 9-1633664-2
9-1633664-2 CAD Models
9-1633664-2 Part Data Attributes
|
9-1633664-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1633664-2
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |