Part Details for 9-1633588-6 by TE Connectivity
Overview of 9-1633588-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 9-1633588-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-9-1633588-6-ND
|
DigiKey | CRIMPER, WIRE 'F' .050 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
9-1633588-6-ND
|
DigiKey | CRIMPER, WIRE 'F' .050 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
9-1633588-6
|
Avnet Americas | CRIMPER, WIRE F .050 - Bulk (Alt: 9-1633588-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-9-1633588-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F .050 | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP9-1633588-6
|
Heilind Electronics | CRIMPER, WIRE F .050 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE 'F' .050 | 2 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP9-1633588-6
|
Interstate Connecting Components | CRIMPER, WIRE F .050 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE F .050 Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
|
Master Electronics | CRIMPER, WIRE 'F' .050 | 2 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |