-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1625971-5
|
Avnet Americas | Res Wirewound 0.01 Ohm 10% 25W ?50ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 9-1625971-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6527 / $1.8321 | Buy Now |
DISTI #
279-9-1625971-5
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 R01 10% RoHS: Compliant | 0 |
|
$2.1600 / $4.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP9-1625971-5
|
Heilind Electronics | HSA25 R01 10% | Americas - 0 in Stock |
|
$2.2024 / $2.4241 | Buy Now |
|
Onlinecomponents.com | HSA25 R01 10% RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
DISTI #
AMP9-1625971-5
|
Interstate Connecting Components | HSA25 R01 10% | 0 |
|
$2.2024 / $2.4241 | Buy Now |
DISTI #
000000000002365791
|
Sager | Wirewound Resistors - Chassis Mount HSA25 R01 10% Min Qty: 200 | 0 |
|
$2.1900 / $2.3200 | Buy Now |
DISTI #
9-1625971-5
|
Avnet Abacus | Res Wirewound 0.01 Ohm 10% 25W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 9-1625971-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 R01 10% RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1625971-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1625971-5
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |