-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.22uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1624112-0
|
Avnet Americas | Wirewound Inductor, 220 nH, 1.6 Ohm, ? 5%, 1.2 GHz, 250 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 9-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.1479 / $0.2155 | Buy Now |
DISTI #
279-9-1624112-0
|
Mouser Electronics | RF Inductors - SMD 220nH 250mA 1200MHz RoHS: Compliant | 3827 |
|
$0.1630 / $0.3300 | Buy Now |
|
Future Electronics | 36501J Series 0603 0.22 uH ±5 % Tol. 250 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1540 | Buy Now |
DISTI #
AMP9-1624112-0
|
Heilind Electronics | 3650 0603 0.22UH 5% 2K RL | Americas - 0 in Stock |
|
$0.1748 / $0.2013 | Buy Now |
|
Onlinecomponents.com | 3650 0603 0.22uH 5% 2K RL RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
AMP9-1624112-0
|
Interstate Connecting Components | 3650 0603 0.22UH 5% 2K RL | 0 |
|
$0.1748 / $0.2013 | Buy Now |
DISTI #
000000000002365753
|
Sager | RF Inductors - SMD 220nH 250mA 1200MHz Min Qty: 2000 | 0 |
|
$0.1818 / $0.1924 | Buy Now |
DISTI #
9-1624112-0
|
Avnet Abacus | Wirewound Inductor, 220 nH, 1.6 Ohm, � 5%, 1.2 GHz, 250 mA, 0603 [1608 Metric] (Alt: 9-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1624112-0
|
Avnet Abacus | Wirewound Inductor, 220 nH, 1.6 Ohm, � 5%, 1.2 GHz, 250 mA, 0603 [1608 Metric] (Alt: 9-1624112-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 0.22uH 5% 2K RL RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1624112-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1624112-0
TE Connectivity
1 ELEMENT, 0.22uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |