Part Details for 9-1617828-9 by TE Connectivity
Overview of 9-1617828-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 9-1617828-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617828-9
|
Avnet Americas | Relay Time Delay DPDT 4s 115VAC 28VDC Panel Mount - Bulk (Alt: 9-1617828-9) Min Qty: 5 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 0 |
|
$459.8009 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 48 Weeks Container: Box | 0Box |
|
$530.1200 | Buy Now |
DISTI #
AMP9-1617828-9
|
Heilind Electronics | TD229-4000S=TDFR 0.4 SEC M8372 | Americas - 0 in Stock |
|
$432.4185 / $620.2350 | Buy Now |
|
Onlinecomponents.com | TD229-4000S=TDFR 0.4 SEC M83726/29-4000S RoHS: Compliant | 0 |
|
$481.2000 / $671.9200 | Buy Now |
DISTI #
AMP9-1617828-9
|
Interstate Connecting Components | TD229-4000S=TDFR 0.4 SEC M8372 | 0 |
|
$432.4185 / $620.2350 | Buy Now |
DISTI #
000000000006194652
|
Sager | TE Connectivity TD229-4000S=TDFR 0.4 SEC M83726/29-4000S Min Qty: 1 | 0 |
|
$435.7000 / $620.2400 | Buy Now |
|
Master Electronics | TD229-4000S=TDFR 0.4 SEC M83726/29-4000S RoHS: Compliant | 0 |
|
$481.2000 / $671.9200 | Buy Now |
Part Details for 9-1617828-9
9-1617828-9 CAD Models
9-1617828-9 Part Data Attributes
|
9-1617828-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617828-9
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |