-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT-CO, 0.225A (Coil), 25A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617815-6
|
Avnet Americas | Relay 3PDT 25A 28VAC Solder Flange Mount - Bulk (Alt: 9-1617815-6) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$514.3856 / $619.0064 | Buy Now |
DISTI #
AMP9-1617815-6
|
Heilind Electronics | FCAC-325-AV6=RELAY, 3PST W/AUX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCAC-325-AV6=RELAY, 3PST W/AUX | 0 |
|
$507.3000 / $1,235.1100 | Buy Now |
DISTI #
9-1617815-6
|
Avnet Americas | Relay 3PDT 25A 28VAC Solder Flange Mount - Bulk (Alt: 9-1617815-6) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$514.3856 / $619.0064 | Buy Now |
DISTI #
AMP9-1617815-6
|
Interstate Connecting Components | FCAC-325-AV6=RELAY, 3PST W/AUX | 0 |
|
Buy Now | |
DISTI #
000000000006087493
|
Sager | General Purpose Relays FCAC-325-AV6=RELAY, 3PST W/AUX Min Qty: 1 | 0 |
|
$572.1500 / $653.8800 | Buy Now |
|
Master Electronics | FCAC-325-AV6=RELAY, 3PST W/AUX | 0 |
|
$507.3000 / $1,235.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617815-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617815-6
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT-CO, 0.225A (Coil), 25A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.225 A | |
Coil Current(DC)-Max | 0.225 A | |
Coil Voltage(AC)-Max | 28 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |