-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGSC-18L=M39016/41-040L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617542-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 34 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4462 | Buy Now |
DISTI #
9-1617542-5
|
Avnet Americas | JMGSC-18L=M39016/41-040L - Bulk (Alt: 9-1617542-5) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$57.3480 / $69.0120 | Buy Now |
DISTI #
AMP9-1617542-5
|
Heilind Electronics | JMGSC-18L=M39016/41-040L | Americas - 0 in Stock |
|
$62.6130 / $72.9000 | Buy Now |
|
Onlinecomponents.com | JMGSC-18L=M39016/41-040L | 0 |
|
$57.4400 / $115.8500 | Buy Now |
DISTI #
AMP9-1617542-5
|
Interstate Connecting Components | JMGSC-18L=M39016/41-040L | 0 |
|
$62.6130 / $72.9000 | Buy Now |
DISTI #
000000000003025919
|
Sager | Industrial Relays JMGSC-18L=M39016/41-040L Min Qty: 1 | 0 |
|
$59.2900 / $78.5100 | Buy Now |
DISTI #
9-1617542-5
|
Avnet Abacus | (Alt: 9-1617542-5) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMGSC-18L=M39016/41-040L | 0 |
|
$57.4400 / $115.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617542-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617542-5
TE Connectivity
JMGSC-18L=M39016/41-040L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |