There are no models available for this part yet.
Overview of 9-1616999-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 9-1616999-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9-1616999-1-ND
|
DigiKey | K4001A8C=CONTACTOR SPST NO DB 40 Min Qty: 3 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,216.4100 | Buy Now | |
DISTI #
9-1616999-1
|
Avnet Americas | K4001A8C=CONTACTOR SPST NO DB 400A 28 V - Bulk (Alt: 9-1616999-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-9-1616999-1
|
Mouser Electronics | Contactors - Electromechanical K4001A8C=CONTACTOR SPST NO DB 400A 28 V RoHS: Not Compliant | 0 |
|
$4,216.4100 | Order Now | |
DISTI #
AMP9-1616999-1
|
Heilind Electronics | K4001A8C=CONTACTOR SPST NO DB | Americas - 0 in Stock |
|
$1,611.3060 / $4,816.9200 | Buy Now | |
Onlinecomponents.com | K4001A8C=CONTACTOR SPST NO DB 400A 28 V RoHS: Compliant | 0 |
|
$4,218.4500 / $4,335.2200 | Buy Now | ||
DISTI #
9-1616999-1
|
TTI | Contactors - Electromechanical K4001A8C=CONTACTOR SPST NO DB 400A 28 V Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,857.4700 | Buy Now | |
DISTI #
AMP9-1616999-1
|
Interstate Connecting Components | K4001A8C=CONTACTOR SPST NO DB | 0 |
|
$1,611.3060 / $4,816.9200 | Buy Now | |
DISTI #
000000000005530178
|
Sager | Contactors - Electromechanical K4001A8C=CONTACTOR SPST NO DB 400A 28 V Min Qty: 1 | 0 |
|
$2,506.4900 / $4,379.0100 | Buy Now | |
Master Electronics | K4001A8C=CONTACTOR SPST NO DB 400A 28 V RoHS: Compliant | 0 |
|
$4,218.4500 / $4,335.2200 | Buy Now |
CAD Models for 9-1616999-1 by TE Connectivity
Part Data Attributes for 9-1616999-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
39 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
32 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
400 A
|
Contact Current(DC)-Max
|
400 A
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST-NO-DB
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|