Part Details for 9-1616360-4 by TE Connectivity
Overview of 9-1616360-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1616360-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-9-1616360-4-ND
|
DigiKey | 51810060=LOCKWASHER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.6200 | Buy Now |
DISTI #
9-1616360-4-ND
|
DigiKey | 51810060=LOCKWASHER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6049 | Buy Now |
DISTI #
9-1616360-4
|
Avnet Americas | 51810060=LOCKWASHER - Bag (Alt: 9-1616360-4) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$5.3218 / $6.4042 | Buy Now |
DISTI #
571-9-1616360-4
|
Mouser Electronics | Washers 51810060=LOCKWASHER RoHS: Compliant | 0 |
|
$6.4000 / $6.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$5.7900 | Buy Now |
DISTI #
AMP9-1616360-4
|
Heilind Electronics | 51810060=LOCKWASHER | Americas - 0 in Stock |
|
$6.0885 / $6.7650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3196 Factory Stock |
|
$5.6000 / $11.7300 | Buy Now |
DISTI #
AMP9-1616360-4
|
Interstate Connecting Components | 51810060=LOCKWASHER | 0 |
|
$6.0885 / $6.7650 | Buy Now |
DISTI #
000000000004963163
|
Sager | Screws & Fasteners 51810060=LOCKWASHER Min Qty: 1 | 0 |
|
$6.3100 / $7.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3196 Factory Stock |
|
$5.6000 / $11.7300 | Buy Now |