Part Details for 9-1614707-8 by TE Connectivity
Overview of 9-1614707-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1614707-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1614707-8
|
Avnet Americas | Precision Resistor Thin Film 2.21kOhm 0.1% 1206 Paper T/R - Bulk (Alt: 9-1614707-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6606 / $0.7171 | Buy Now |
DISTI #
571-9-1614707-8
|
Mouser Electronics | Thin Film Resistors - SMD RN 1206 2K21 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.7050 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7060 | Buy Now |
DISTI #
AMP9-1614707-8
|
Heilind Electronics | RN 1206 2K21 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
$0.7541 / $0.8963 | Buy Now |
|
Onlinecomponents.com | RN 1206 2K21 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.6260 / $0.8820 | Buy Now |
DISTI #
AMP9-1614707-8
|
Interstate Connecting Components | RN 1206 2K21 0.1% 10PPM CUT LE | 0 |
|
$0.7541 / $0.8963 | Buy Now |
DISTI #
9-1614707-8
|
Avnet Abacus | (Alt: 9-1614707-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 1206 2K21 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.6260 / $0.8820 | Buy Now |
Part Details for 9-1614707-8
9-1614707-8 CAD Models
9-1614707-8 Part Data Attributes
|
9-1614707-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1614707-8
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9-1614707-8
This table gives cross-reference parts and alternative options found for 9-1614707-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1614707-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-2211AT-1K | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 9-1614707-8 vs UPTF1206-8W-N-2211AT-1K |
AR06BTRC6W2211N | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 9-1614707-8 vs AR06BTRC6W2211N |
RT1206A221110PPM | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | 9-1614707-8 vs RT1206A221110PPM |
RN73C2BB2211B | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | 9-1614707-8 vs RN73C2BB2211B |
RN73C2B2K21ATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 2210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | 9-1614707-8 vs RN73C2B2K21ATG |
AR12062K21+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 9-1614707-8 vs AR12062K21+-0.05%TCR10 |
AR06ATRC6W2211 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 9-1614707-8 vs AR06ATRC6W2211 |
PRC1206TTC10W2.21K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | 9-1614707-8 vs PRC1206TTC10W2.21K+-0.1% |
RN73C2B2K21BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 2210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | 9-1614707-8 vs RN73C2B2K21BTD |
RN73C2BTD2211B | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | 9-1614707-8 vs RN73C2BTD2211B |