-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-1612503-2) PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-1612503-2-ND
|
DigiKey | PLUG ASSY,PB-FREE, 2.5MM PITCH B Min Qty: 3240 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8935 | Buy Now |
DISTI #
9-1612503-2
|
Avnet Americas | Power Connector Plug 5 Position Right Angle Through Hole Tray - Trays (Alt: 9-1612503-2) RoHS: Compliant Min Qty: 3240 Package Multiple: 3240 Container: Tray | 0 |
|
$1.8598 / $2.0998 | Buy Now |
DISTI #
571-9-1612503-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 3240 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.7700 | Buy Now |
DISTI #
AMP9-1612503-2
|
Heilind Electronics | PLUG ASSY,PB-FREE, 2.5MM PITCH | Americas - 0 in Stock |
|
$2.2056 / $2.2386 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
DISTI #
AMP9-1612503-2
|
Interstate Connecting Components | PLUG ASSY,PB-FREE, 2.5MM PITCH | 0 |
|
$2.2056 / $2.2386 | Buy Now |
|
Master Electronics | PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1612503-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1612503-2
TE Connectivity
(9-1612503-2) PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD FLASH | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |