Part Details for 9-1609968-0 by TE Connectivity
Results Overview of 9-1609968-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-1609968-0 Information
9-1609968-0 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 9-1609968-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1088
|
Newark | Power Line Filter, 3-Ph, 25A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, ... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.1100 / $482.4000 | Buy Now |
DISTI #
9-1609968-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 25A 440VAC Terminal Block DIN Rail - Bulk (Alt: 9-1609968-0) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$276.4178 / $305.2335 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks Container: Box |
0 Box |
|
$251.1200 / $256.0500 | Buy Now |
DISTI #
COR9-1609968-0
|
Heilind Electronics | KEP 25A 1S HIGH PLUS SP WYE 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 25A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant | 0 |
|
$292.8500 / $426.9000 | Buy Now |
DISTI #
COR9-1609968-0
|
Interstate Connecting Components | KEP 25A 1S HIGH PLUS SP WYE 44 | 0 |
|
Buy Now | |
DISTI #
000000000006272498
|
Sager | Power Line Filters KEP 25A 1S HIGH PLUS SP WYE 440 VAC Min Qty: 1 | 0 |
|
$266.8100 / $313.9000 | Buy Now |
DISTI #
9-1609968-0
|
Avnet Abacus | Power Line Filter 50Hz60Hz 25A 440VAC Terminal Block DIN Rail (Alt: 9-1609968-0) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEP 25A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant | 0 |
|
$292.8500 / $426.9000 | Buy Now |