-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
187 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1336
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Pidg Faston Series, 0.187" X 0.032" Rohs Compliant: Yes |Te Connectivity 9-160483-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8943 |
|
$0.7480 / $0.9360 | Buy Now |
DISTI #
16H9134
|
Newark | 187 Pidg Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 9-160483-5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 | Buy Now |
DISTI #
A136889-ND
|
DigiKey | CONN RCPT FAST 16-22 AWG PIDG Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
576 In Stock |
|
$0.6227 / $1.1600 | Buy Now |
DISTI #
9-160483-5
|
Avnet Americas | PIDG Quick Disconnect Terminal 16-22AWG RCP 21.38mm 5.74mm Tin Loose Piece - Bulk (Alt: 9-160483-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.6277 / $0.6875 | Buy Now |
DISTI #
571-9-160483-5
|
Mouser Electronics | Terminals 187 PIDG FASTON REC RoHS: Compliant | 6136 |
|
$0.6690 / $1.4500 | Buy Now |
DISTI #
V99:2348_11704188
|
Arrow Electronics | PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP 21.38mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2203 | Americas - 7514 |
|
$0.4475 | Buy Now |
DISTI #
E02:0323_02391338
|
Arrow Electronics | PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red RCP 21.38mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2306 | Europe - 3742 |
|
$0.4535 / $0.6469 | Buy Now |
|
Future Electronics | FASTON Series 22-16 AWG Quick Disconnect Receptacle Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3790Box |
|
$0.3150 / $0.3800 | Buy Now |
DISTI #
AMP9-160483-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7326 / $0.7435 | Buy Now | |
|
Onlinecomponents.com | 187 PIDG FASTON REC RoHS: Compliant |
7363 In Stock |
|
$0.6070 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160483-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160483-5
TE Connectivity
187 PIDG FASTON REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |