-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(9-160463-2) PIDG PIGGYB.FAST.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1843
|
Newark | Piggyback Disconnect, 6.35Mm, Crimp Blue, Product Range:Pidg Faston 250 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:17Awg Rohs Compliant: Yes |Amp Te Connectivity 9-160463-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1154 |
|
$0.9600 / $1.3900 | Buy Now |
DISTI #
69W0889
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Pidg Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 9-160463-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14344 |
|
$0.9600 / $1.3900 | Buy Now |
DISTI #
70H0323
|
Newark | Pidg Piggyb.fast. |Amp Te Connectivity 9-160463-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8340 / $1.3500 | Buy Now |
DISTI #
A139247-ND
|
DigiKey | CONN QC RCPT/TAB 14-16AWG 0.250 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16163 In Stock |
|
$0.7835 / $1.4600 | Buy Now |
DISTI #
9-160463-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP/M 23.42mm 7.62mm Tin Loose Piece - Bulk (Alt: 9-160463-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7898 / $0.8650 | Buy Now |
DISTI #
95F1843
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP/M 23.42mm 7.62mm Tin Loose Piece - Bulk (Alt: 95F1843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 1154 Partner Stock |
|
$1.1100 / $1.3800 | Buy Now |
DISTI #
571-91604632
|
Mouser Electronics | Terminals PIDG PIGGYB.FAST. RoHS: Compliant | 6149 |
|
$0.8410 / $1.7000 | Buy Now |
DISTI #
V99:2348_11704182
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue RCP/M 23.42mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2327 | Americas - 5000 |
|
$0.7219 / $0.9846 | Buy Now |
DISTI #
V36:1790_11704182
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue RCP/M 23.42mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2320 | Americas - 4803 |
|
$0.6917 / $0.9692 | Buy Now |
DISTI #
E02:0323_02041928
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue RCP/M 23.42mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2405 | Europe - 4496 |
|
$0.7911 / $1.4501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-160463-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-160463-2
TE Connectivity
(9-160463-2) PIDG PIGGYB.FAST.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |