Part Details for 9-1579007-5 by TE Connectivity
Overview of 9-1579007-5 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9-1579007-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4052
|
Newark | Extraction Tool, Contact, For Use With:Amp Universal Mate-N Series Contacts, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 9-1579007-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$65.9700 / $83.3100 | Buy Now |
DISTI #
5831-9-1579007-5-ND
|
DigiKey | Extraction, Removal&Insertion To Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$56.2400 / $65.8800 | Buy Now |
DISTI #
A120009-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 14 Weeks Container: Box |
4 In Stock |
|
$69.7176 / $81.1500 | Buy Now |
DISTI #
22M4052
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 22M4052) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$68.0900 / $83.3100 | Buy Now |
DISTI #
571-9-1579007-5
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 15 |
|
$63.5200 / $80.9100 | Buy Now |
DISTI #
72116034
|
RS | Tooling, Extraction Tool | TE Connectivity 9-1579007-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5300 / $78.3700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$57.6600 | Buy Now |
DISTI #
AMP9-1579007-5
|
Heilind Electronics | EXTRACTION TOOL | Americas - 3 in Stock |
|
$75.0476 / $89.2076 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for Universal MATE-N-LOK Contacts - only with Housing contact cavity Ø 3.55mm |
22 In Stock |
|
$51.6300 / $78.0900 | Buy Now |
DISTI #
77305563
|
Verical | Extraction Tool Insert Discrete Terminals Into Connector Housings Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$74.1821 / $95.1840 | Buy Now |
Part Details for 9-1579007-5
9-1579007-5 CAD Models
9-1579007-5 Part Data Attributes
|
9-1579007-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1579007-5
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |