There are no models available for this part yet.
Overview of 9-1579004-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-1579004-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-9-1579004-6
|
Mouser Electronics | Other Tools Hand Tool For Mcon 2.8LL Terminals | 0 |
|
$736.1100 / $768.4500 | Order Now | |
DISTI #
AMP9-1579004-6
|
Heilind Electronics | ERGO HT MCON 0,22-0,35 MM? | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP9-1579004-6
|
Interstate Connecting Components | ERGO HT MCON 0,22-0,35 MM? | 0 |
|
Buy Now |
CAD Models for 9-1579004-6 by TE Connectivity
Part Data Attributes for 9-1579004-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|