-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9-1546119-3-ND
|
DigiKey | Barrier Strip Terminal Block, 20 Min Qty: 85 Container: Tray MARKETPLACE PRODUCT |
1190 In Stock |
|
$0.8300 / $0.8600 | Buy Now |
DISTI #
9-1546119-3
|
Avnet Americas | Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 9-1546119-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6758 | Buy Now |
DISTI #
571-9-1546119-3
|
Mouser Electronics | Barrier Terminal Blocks 4PCV-02-008= 4PCV ASSY RoHS: Compliant | 0 |
|
$0.7710 / $0.7720 | Order Now |
|
Future Electronics | Buchanan 2 Position 6.35 mm Pitch Single Row 16-30 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.7050 / $0.7750 | Buy Now |
DISTI #
AMP9-1546119-3
|
Heilind Electronics | 4PCV-02-008=4PCV ASSEMBLY | Americas - 0 in Stock |
|
$0.6983 / $0.8474 | Buy Now |
|
Onlinecomponents.com | 4PCV-02-008=4PCV ASSEMBLY RoHS: Compliant |
1346 In Stock |
|
$0.7050 / $1.5450 | Buy Now |
DISTI #
915461193-TEC
|
TME | 9-1546119-3 Min Qty: 50 | 1190 |
|
$0.7364 / $0.8513 | Buy Now |
DISTI #
AMP9-1546119-3
|
Interstate Connecting Components | 4PCV-02-008=4PCV ASSEMBLY | 0 |
|
$0.6983 / $0.8474 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1547 |
|
RFQ | |
DISTI #
9-1546119-3
|
Avnet Abacus | Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact (Alt: 9-1546119-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1546119-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1546119-3
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |