Part Details for 9-1532140-4 by TE Connectivity
Overview of 9-1532140-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1532140-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8698
|
Newark | 032-0097-0001=Str Plug, hex Nut |Microdot Te Connectivity 9-1532140-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0200 / $34.4800 | Buy Now |
DISTI #
9-1532140-4-ND
|
DigiKey | 032-0097-0001=STR PLUG,HEX NUT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0374 | Buy Now |
DISTI #
9-1532140-4
|
Avnet Americas | Conn SMB PL 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 9-1532140-4) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6504 / $34.4776 | Buy Now |
DISTI #
571-9-1532140-4
|
Mouser Electronics | Headers & Wire Housings 032-0097-0001= STR PLUG HEX NUT RoHS: Compliant | 0 |
|
$34.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 30 Weeks Container: Box | 0Box |
|
$31.1300 | Buy Now |
DISTI #
DCH9-1532140-4
|
Heilind Electronics | STR PLUG,HEX NUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 032-0097-0001=STR PLUG,HEX NUT RoHS: Compliant | 0 |
|
$30.1400 / $82.5500 | Buy Now |
DISTI #
DCH9-1532140-4
|
Interstate Connecting Components | STR PLUG,HEX NUT | 0 |
|
Buy Now | |
DISTI #
9-1532140-4
|
Avnet Abacus | (Alt: 9-1532140-4) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 032-0097-0001=STR PLUG,HEX NUT RoHS: Compliant | 0 |
|
$30.1400 / $82.5500 | Buy Now |
Part Details for 9-1532140-4
9-1532140-4 CAD Models
9-1532140-4 Part Data Attributes
|
9-1532140-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1532140-4
TE Connectivity
032-0097-0001=STR PLUG,HEX NUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |