Part Details for 9-146310-0 by TE Connectivity
Overview of 9-146310-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-146310-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-146310-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 9-146310-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-9-146310-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRRA B/A 100 W/HD RoHS: Compliant | 0 |
|
$17.5200 / $18.5300 | Order Now |
DISTI #
72053001
|
RS | Connector, AMPMODU, 80 Modii Hdr Drra B/A 100 W/Hd | TE Connectivity 9-146310-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0400 / $19.1900 | RFQ |
|
Onlinecomponents.com | 80 MODII HDR DRRA B/A 100 W/HD RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002364939
|
Sager | Headers & Wire Housings 80 MODII HDR DRRA B/A 100 W/HD | 0 |
|
Buy Now | |
DISTI #
9-146310-0
|
Avnet Abacus | (Alt: 9-146310-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 9-146310-0
9-146310-0 CAD Models
9-146310-0 Part Data Attributes
|
9-146310-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146310-0
TE Connectivity
(9-146310-0) 80 MODII HDR DRRA B/A 100 W/HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-146310-0
This table gives cross-reference parts and alternative options found for 9-146310-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146310-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-89-7801 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 9-146310-0 vs 10-89-7801 |
6-146134-5 | 80 MODII HDR DRST SFMNT B/A | TE Connectivity | 9-146310-0 vs 6-146134-5 |
8-1977945-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146310-0 vs 8-1977945-0 |
10-89-7803 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 9-146310-0 vs 10-89-7803 |
9-146427-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-146310-0 vs 9-146427-0 |
10-89-7802 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 9-146310-0 vs 10-89-7802 |
9-146257-0 | 80 MODII HDR DRST B/A .100CL LF | TE Connectivity | 9-146310-0 vs 9-146257-0 |
8-103233-9 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 9-146310-0 vs 8-103233-9 |
4-87545-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146310-0 vs 4-87545-0 |
8-103542-9 | 80 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 9-146310-0 vs 8-103542-9 |