Part Details for 9-146284-0 by TE Connectivity
Overview of 9-146284-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-146284-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9731
|
Newark | 40 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 9-146284-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $2.9100 | Buy Now |
DISTI #
A122163-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1112 In Stock |
|
$5.0534 / $6.2600 | Buy Now |
DISTI #
9-146284-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 9-146284-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8416 | Buy Now |
DISTI #
571-9-146284-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST B/A .100CL RoHS: Compliant | 840 |
|
$5.0500 / $5.5100 | Buy Now |
|
Future Electronics | AMPMODU 40 Position Through-Hole Single Row Straight 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.9000 / $5.2100 | Buy Now |
DISTI #
AMP9-146284-0
|
Heilind Electronics | 40 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$5.9452 | Buy Now |
|
Onlinecomponents.com | 40 MODII HDR SRST B/A .100CL RoHS: Compliant |
200 In Stock |
|
$4.5700 / $5.7100 | Buy Now |
DISTI #
51556178
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1720 | Americas - 200 |
|
$6.1230 / $7.4230 | Buy Now |
DISTI #
9-146284-0
|
TTI | Headers & Wire Housings 40 MODII HDR SRST B/A .100CL Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.3800 / $4.9000 | Buy Now |
DISTI #
AMP9-146284-0
|
Interstate Connecting Components | 40 MODII HDR SRST B/A .100CL | 0 |
|
$5.9452 | Buy Now |
Part Details for 9-146284-0
9-146284-0 CAD Models
9-146284-0 Part Data Attributes
|
9-146284-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146284-0
TE Connectivity
40 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-146284-0
This table gives cross-reference parts and alternative options found for 9-146284-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146284-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1977936-1 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146284-0 vs 1977936-1 |
9-146291-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146284-0 vs 9-146291-0 |
4-1977948-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146284-0 vs 4-1977948-0 |
8-102898-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 9-146284-0 vs 8-102898-3 |
4-1977955-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146284-0 vs 4-1977955-0 |
4-1977964-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-146284-0 vs 4-1977964-0 |
4-87220-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 9-146284-0 vs 4-87220-0 |
1977935-1 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146284-0 vs 1977935-1 |
3-103336-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 9-146284-0 vs 3-103336-3 |
4-87224-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 9-146284-0 vs 4-87224-0 |