Part Details for 9-146275-0 by TE Connectivity
Overview of 9-146275-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 9-146275-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2322
|
Newark | 40 Modii Hdr Srst B/A .100Cl |Te Connectivity 9-146275-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9-146275-0
|
Avnet Americas | 40 MODII HDR SRST B/A .100CL - Trays (Alt: 9-146275-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-9-146275-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$3.5900 / $5.5200 | Order Now |
DISTI #
72048841
|
RS | Connector, AMPMODU, 40 Modii Hdr Srst B/A .100Cl | TE Connectivity 9-146275-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.3300 | RFQ |
|
Onlinecomponents.com | 40 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.3800 / $3.2900 | Buy Now |
|
Master Electronics | 40 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.3800 / $3.2900 | Buy Now |
Part Details for 9-146275-0
9-146275-0 CAD Models
9-146275-0 Part Data Attributes
|
9-146275-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146275-0
TE Connectivity
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |