Part Details for 9-1462036-3 by TE Connectivity
Overview of 9-1462036-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9-1462036-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D3528N=FU RELAY 240MW 48 V RoHS: Compliant | 0 |
|
$4.2700 / $4.4400 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 240mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT | 5 |
|
$4.7925 / $9.5850 | Buy Now |
DISTI #
9-1462036-3
|
Avnet Abacus | Electromechanical Relay DPDT 2A 48VDC 9.6KOhm Surface Mount (Alt: 9-1462036-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1462036-3
|
Avnet Abacus | Electromechanical Relay DPDT 2A 48VDC 9.6KOhm Surface Mount (Alt: 9-1462036-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D3528N=FU RELAY 240MW 48 V RoHS: Compliant | 0 |
|
$4.2700 / $4.4400 | Buy Now |
Part Details for 9-1462036-3
9-1462036-3 CAD Models
9-1462036-3 Part Data Attributes:
|
9-1462036-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1462036-3
TE Connectivity
RF Relay, DPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 240mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE IN PARALLEL | |
Body Breadth | 7.6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 240 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.5 dB | |
Isolation-Max | -13.7 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 15mm x 7.6mm x 10mm | |
Reference Standard | CECC; EN; ICEQ; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT3/RT5 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER | |
VSWR | 1.27 |