-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 5A (CONTACT), 277VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1440003-5
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 3383 |
|
RFQ | |
|
Future Electronics | PCH Series 400 mW 24 V 1 Form C Wash Tight Sealed Cover Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3054Tray |
|
$0.9250 / $1.1400 | Buy Now |
|
Onlinecomponents.com | PCH-124D2H,000 RoHS: Compliant |
21017 In Stock |
|
$1.1700 / $1.4800 | Buy Now |
DISTI #
9-1440003-5
|
TTI | General Purpose Relays PCH-124D2H,000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 64222 In Stock |
|
$1.2100 / $1.5900 | Buy Now |
DISTI #
9-1440003-5
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 3383 |
|
RFQ | |
DISTI #
PCH-124D2H.000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 10A, 5A/277VAC, THT Min Qty: 1 | 826 |
|
$1.5300 / $2.9100 | Buy Now |
DISTI #
000000000000913004
|
Sager | General Purpose Relays PCH-124D2H,000 | 0 |
|
Buy Now | |
DISTI #
9-1440003-5
|
Avnet Abacus | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1440003-5
|
Avnet Abacus | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1440003-5
|
Avnet Asia | Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole (Alt: 9-1440003-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1440003-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1440003-5
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 5A (CONTACT), 277VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@277VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 20mm x 10mm x 15.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 7 g |